515-0910 | Hammond
Aluminum enclosure, (L x W x H) 157 x 116 x 34 mm, gray, 515-0910
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.1681 € *
Available in 7 Days: 70 pcs. - if ordered today
Total Price:
26.17 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1681 €
10 pcs.
24.8591 €
50 pcs.
22.3720 €
100 pcs.
20.1348 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal Sloped Console, 515-0910, Hammond
Metal Sloped Console with Aluminium material and length of 157 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 157 mm | |
| Width | 116 mm | |
| Height | 34 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |