513-0900 | Hammond
Steel enclosure, (L x W x H) 200 x 121 x 89 mm, gray, 513-0900
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.2014 € *
Available in 7 Days: 137 pcs. - if ordered today
Total Price:
32.20 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2014 €
10 pcs.
30.5830 €
50 pcs.
27.5366 €
100 pcs.
24.7877 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, 513-0900, Hammond
Gehäuse, Serie 513, belüftet, Instrument, 89 mm, 121 mm, 219 mm, Stahl, grau RoHS-konform: Ja
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | steel | |
| Length | 200 mm | |
| Width | 121 mm | |
| Height | 89 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |