512-0900 | Hammond
Steel enclosure, (L x W x H) 124 x 76 x 51 mm, gray, 512-0900
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.0622 € *
Available in 7 Days: 37 pcs. - if ordered today
Total Price:
23.06 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0622 €
10 pcs.
21.9079 €
50 pcs.
19.7064 €
100 pcs.
17.7310 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal Sloped Console, 512-0900, Hammond
Metal Sloped Console with Steel material and length of 124 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | steel | |
| Length | 124 mm | |
| Width | 76 mm | |
| Height | 51 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |