1599KTLBK | Hammond
ABS enclosure, (L x W x H) 220 x 140 x 18 mm, black, IP54, 1599KTLBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1011 € *
Available in 7 Days: 39 pcs. - if ordered today
Total Price:
15.10 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1011 €
10 pcs.
14.3395 €
50 pcs.
12.9115 €
100 pcs.
11.6263 €
*incl. VAT plus shipping costs
Subject to prior sale
Sloped Console, 1599KTLBK, Hammond
Sloped Console FRABS with Flame Retardant ABS material and length of 220 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 220 mm | |
| Width | 140 mm | |
| Height | 18 mm | |
| Colour | black | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |