1595EBK | Hammond
ABS enclosure, (L x W x H) 215 x 130 x 75 mm, black, 1595EBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9325 € *
Available in 7 Days: 14 pcs. - if ordered today
Total Price:
19.93 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9325 €
10 pcs.
18.9329 €
50 pcs.
17.0408 €
100 pcs.
15.3391 €
*incl. VAT plus shipping costs
Subject to prior sale
Sloping Console, 1595EBK, Hammond
Sloping Console, FRABS with Flame Retardant ABS material and length of 215 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 215 mm | |
| Width | 130 mm | |
| Height | 75 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |