1456PL3WHCWW | Hammond
Aluminum enclosure, (L x W x H) 284 x 356 x 76 mm, beige, 1456PL3WHCWW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
139.4085 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
139.41 € *
Price list
Quantity
Price per unit*
1 pcs.
139.4085 €
10 pcs.
132.4470 €
*incl. VAT plus shipping costs
Subject to prior sale
Sloping Consoles - Wood Side, 1456PL3WHCWW, Hammond
Sloping Consoles - Wood Side with Wood/Aluminium material and length of 293 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 284 mm | |
| Width | 356 mm | |
| Height | 76 mm | |
| Colour | beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |