1456PH1WHBU | Hammond
Aluminum enclosure, (L x W x H) 217 x 356 x 81 mm, blue, IP31, 1456PH1WHBU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.6436 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
57.64 € *
Price list
Quantity
Price per unit*
1 pcs.
57.6436 €
10 pcs.
54.7638 €
50 pcs.
49.2779 €
100 pcs.
44.3394 €
*incl. VAT plus shipping costs
Subject to prior sale
Sloped Aluminum Console, 1456PH1WHBU, Hammond
Features
- Aluminum cases 0.081” (2 mm) thick aluminum.
- Aluminum top panel sizes to 14” wide are 0.064” thick aluminum. Larger sizes are 0.081” thick.
- Sold pre-assembled with a textured blue case and a choice of a contempra grey (beige) or a black top panel.
- Comes with self adhesive rubber feet and required mounting hardware.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 217 mm | |
| Width | 356 mm | |
| Height | 81 mm | |
| Colour | blue | |
| Degree of protection (IP) | IP31 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |