1456PG4BKBU | Hammond

Aluminum enclosure, (L x W x H) 189 x 356 x 107 mm, blue, IP31, 1456PG4BKBU

Order No.: 61H1759
EAN: 4099889546781
MPN:
1456PG4BKBU
Series: 1456
1456PG4BKBU Hammond Consoles and Desktop Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.3342 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
57.33 € *
Price list
Quantity
Price per unit*
1 pcs.
57.3342 €
10 pcs.
54.4544 €
50 pcs.
49.0161 €
100 pcs.
44.1133 €
*incl. VAT plus shipping costs
Subject to prior sale

Sloped Aluminum Console, 1456PG4BKBU, Hammond

Features

  • Aluminum cases 0.081” (2 mm) thick aluminum.
  • Aluminum top panel sizes to 14” wide are 0.064” thick aluminum. Larger sizes are 0.081” thick.
  • Sold pre-assembled with a textured blue case and a choice of a contempra grey (beige) or a black top panel.
  • Comes with self adhesive rubber feet and required mounting hardware.
Technical specifications
Filter Property Value
Material aluminum
Length 189 mm
Width 356 mm
Height 107 mm
Colour blue
Degree of protection (IP) IP31
Logistics
Property Value
Country of origin CA
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes