1456KH3WHCWW | Hammond
Aluminum enclosure, (L x W x H) 258.57 x 218.69 x 81.53 mm, gray/black, 1456KH3WHCWW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.0405 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
107.04 € *
Price list
Quantity
Price per unit*
1 pcs.
107.0405 €
10 pcs.
101.6855 €
*incl. VAT plus shipping costs
Subject to prior sale
Sloping Consoles - Wood Side, 1456KH3WHCWW, Hammond
Sloping Consoles - Wood Side with Wood/Aluminium material and length of 217 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 258.57 mm | |
| Width | 218.69 mm | |
| Height | 81.53 mm | |
| Colour | gray/black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |