WCT1UBK | Hammond
Cable gland, steel, (L x H) 438 mm x 44 mm, black, WCT1UBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.6484 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
45.65 € *
Price list
Quantity
Price per unit*
1 pcs.
45.6484 €
10 pcs.
43.3755 €
50 pcs.
39.0320 €
100 pcs.
35.1169 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Management Trough, WCT1UBK, Hammond
1U Horizontal Waterfall Cable Management Trough with Steel material and length of 483 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Material | steel | |
| Length | 438 mm | |
| Height | 44 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |