SDV280-1 | Hammond
Fan, rainproof, large, PC, (L x W x H) 22.86 x 50.55 x 69.34 mm, light gray, for enclosure, SDV280-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1860 € *
Available in 7 Days: 33 pcs. - if ordered today
Total Price:
11.19 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1860 €
10 pcs.
10.6267 €
50 pcs.
9.5676 €
100 pcs.
8.6037 €
*incl. VAT plus shipping costs
Subject to prior sale
Ventilator, SDV280-1, Hammond
Large rainproof ventilator designed to equalize internal / external pressure and temperature.
Features
- Gasket protection to enclosure wall
- Internal vent channel and grille reduces insect intrusion
- Molded in corrosion resistant UV stabilized polycarbonate
- Suitable for most types of metallic and non-metallic enclosures
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fan | |
| Version | rainproof, large | |
| Material | PC | |
| Length | 22.86 mm | |
| Width | 50.55 mm | |
| Height | 69.34 mm | |
| Colour | light gray | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |