SC526-50 | Hammond
Screw, steel, (L x W x H) 64 x 38 x 19 mm, for series 1557, SC526-50, package with 50 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
6.7592 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.76 € *
Price list
Quantity
Price per unit*
1 pck.
6.7592 €
10 pck.
6.4022 €
50 pck.
5.7596 €
100 pck.
5.1765 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mounting Screw, SC526-50, Hammond
PCB mounting screws 6 x 1/4" for series 1557, steel/Zn 50 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw | |
| Material | steel | |
| Length | 64 mm | |
| Width | 38 mm | |
| Height | 19 mm | |
| Type of mounting | screw | |
| Suitable for | series 1557 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73181499 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |