RSVS1918BK1 | Hammond
Sliding shelf, steel, (W x H x D) 480 x 68 x 508 mm, black, RSVS1918BK1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
155.5092 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
155.51 € *
Price list
Quantity
Price per unit*
1 pcs.
155.5092 €
10 pcs.
147.7385 €
*incl. VAT plus shipping costs
Subject to prior sale
Sliding Shelf, RSVS1918BK1, Hammond
1U Sliding Shelf, 18" Vented with Steel material and length of 44 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sliding shelf | |
| Material | steel | |
| Width | 480 mm | |
| Height | 68 mm | |
| Depth | 508 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |