RM3U18BRKT | Hammond
Bracket, steel, (L x W x H) 133 x 422 x 457 mm, black, RM3U18BRKT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.4091 € *
Available in 7 Days: 13 pcs. - if ordered today
Total Price:
78.41 € *
Price list
Quantity
Price per unit*
1 pcs.
78.4091 €
10 pcs.
74.4940 €
*incl. VAT plus shipping costs
Subject to prior sale
Rear Bracket kit, RM3U18BRKT, Hammond
Rear Bracket kit for RM series - 3U. with Steel material and length of 508 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bracket | |
| Material | steel | |
| Length | 133 mm | |
| Width | 422 mm | |
| Height | 457 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |