RKBM19BK1 | Hammond
Keyboard/monitor shelf, steel, (W x H x D) 483 x 88 x 381 mm, 2 U, black, RKBM19BK1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
146.2986 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
146.30 € *
Price list
Quantity
Price per unit*
1 pcs.
146.2986 €
10 pcs.
138.9801 €
*incl. VAT plus shipping costs
Subject to prior sale
Keyboard/Monitor Shelf, RKBM19BK1, Hammond
Keyboard/Monitor Shelf with Steel material and length of 597 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | keyboard/monitor shelf | |
| Material | steel | |
| Width | 483 mm | |
| Height | 88 mm | |
| Depth | 381 mm | |
| cutting pitch differential | 2 U | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |