RDRW1900722BK1 | Hammond
Interlock, steel, (W x H x D) 441 x 178 x 565 mm, 4 U, black, RDRW1900722BK1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
413.6202 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
413.62 € *
Price list
Quantity
Price per unit*
1 pcs.
413.6202 €
10 pcs.
392.9499 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking Drawer, RDRW1900722BK1, Hammond
4U Locking Drawer - 565mm Deep with Steel material and length of 565 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interlock | |
| Material | steel | |
| Width | 441 mm | |
| Height | 178 mm | |
| Depth | 565 mm | |
| cutting pitch differential | 4 U | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |