RASV190315BK1 | Hammond
Shelf, steel, (W x H x D) 490 x 89 x 381 mm, 2 U, black, RASV190315BK1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.9351 € *
Available in 7 Days: 6 pcs. - if ordered today
Total Price:
72.94 € *
Price list
Quantity
Price per unit*
1 pcs.
72.9351 €
10 pcs.
69.2818 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal Rack Shelf, RASV190315BK1, Hammond
2U Cantilever 15" - Vented with Steel material and length of 89 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Material | steel | |
| Width | 490 mm | |
| Height | 89 mm | |
| Depth | 381 mm | |
| cutting pitch differential | 2 U | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |