PPFS19007BK2 | Hammond
Blind plate, perforated, steel, (W x H x D) 483 x 178 x 13 mm, 4 U, black, PPFS19007BK2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.8575 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
28.86 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8575 €
10 pcs.
27.4295 €
50 pcs.
24.6806 €
100 pcs.
22.1935 €
*incl. VAT plus shipping costs
Subject to prior sale
Steel Blank Panel Black, PPFS19007BK2, Hammond
4U Steel Blank Panel Black - Perforated with Steel material and length of 483 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind plate | |
| Version | perforated | |
| Material | steel | |
| Width | 483 mm | |
| Height | 178 mm | |
| Depth | 13 mm | |
| cutting pitch differential | 4 U | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |