PPFS19001BK2 | Hammond
Blind plate, perforated, steel, (W x H x D) 483 x 44 x 13 mm, 1 U, black, PPFS19001BK2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5652 € *
Available in 10 days: 3 pcs. - if ordered today
Total Price:
15.57 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5652 €
10 pcs.
14.7798 €
50 pcs.
13.3042 €
100 pcs.
11.9833 €
*incl. VAT plus shipping costs
Subject to prior sale
Steel Blank Panel Black, PPFS19001BK2, Hammond
1U Steel Blank Panel Black - Perforated with Steel material and length of 483 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind plate | |
| Version | perforated | |
| Material | steel | |
| Width | 483 mm | |
| Height | 44 mm | |
| Depth | 13 mm | |
| cutting pitch differential | 1 U | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |