PMB180200KIT2 | Hammond
Mast mounting kit, stainless steel, (L x W x H) 279 x 140 x 25 mm, silver, PMB180200KIT2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.8951 € *
Available in 7 Days: 13 pcs. - if ordered today
Total Price:
53.90 € *
Price list
Quantity
Price per unit*
1 pcs.
53.8951 €
10 pcs.
51.2176 €
50 pcs.
46.0887 €
100 pcs.
41.4953 €
*incl. VAT plus shipping costs
Subject to prior sale
Mount Kit, PMB180200KIT2, Hammond
16" Pole Mount Kit (For encl with mount hole spacing 180-200mm) with Stainless Steel material and length of 279 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mast mounting kit | |
| Material | stainless steel | |
| Length | 279 mm | |
| Width | 140 mm | |
| Height | 25 mm | |
| Colour | silver | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |