PKT66 | Hammond
Document holder, ABS, (W x H x D) 152 x 152 x 19 mm, gray, for enclosure, PKT66
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5140 € *
Available in 7 Days: 7 pcs. - if ordered today
Total Price:
24.51 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5140 €
10 pcs.
23.2764 €
50 pcs.
20.9559 €
100 pcs.
18.8496 €
*incl. VAT plus shipping costs
Subject to prior sale
Document Tray, PKT66, Hammond
Document Tray with ABS material and length of 152 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | document holder | |
| Material | ABS | |
| Width | 152 mm | |
| Height | 152 mm | |
| Depth | 19 mm | |
| Colour | gray | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |