PFF2000 | Hammond
Replacement filter, PET, (L) 120 mm, for XPFA120, PFF2000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.7643 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
23.76 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7643 €
10 pcs.
22.5743 €
50 pcs.
20.3252 €
100 pcs.
18.2784 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement Filter, PFF2000, Hammond
Replacement Filter for PF2000, pack of 5 with Type 12 Synthetic mat material and length of 120 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement filter | |
| Material | PET | |
| Length | 120 mm | |
| Suitable for | XPFA120 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |