PCMDD19001BK1 | Hammond
Cable gland, horizontally foldable, steel, (W x H x D) 483 x 44 x 69 mm, 1 U, black, PCMDD19001BK1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.3746 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
75.37 € *
Price list
Quantity
Price per unit*
1 pcs.
75.3746 €
10 pcs.
71.6142 €
*incl. VAT plus shipping costs
Subject to prior sale
1U Hinged Cable Management, PCMDD19001BK1, Hammond
1U Hinged Cable Management with Steel material and length of 483 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | horizontally foldable | |
| Material | steel | |
| Width | 483 mm | |
| Height | 44 mm | |
| Depth | 69 mm | |
| cutting pitch differential | 1 U | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |