PCJR1109 | Hammond
Mounting plate, steel, (L x W x H) 273 x 175 x 273 mm, for PCJ12104L/PCJ12106L/PCJR1109, PCJR1109
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7302 € *
Available: 2 pcs.
Available in 7 Days: 4 pcs. - if ordered today
Total Price:
19.73 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7302 €
5 pcs.
18.5402 €
15 pcs.
17.8381 €
50 pcs.
17.0527 €
150 pcs.
16.3268 €
*incl. VAT plus shipping costs
Subject to prior sale
Junction box, PCJR1109, Hammond
Polycarbonate junction box, designed to insulate and protect controls and components in both indoor and outdoor conditions.
Features
- Enhanced UV inhibitors protect against outdoor weathering
- Captive oil resistant gasket provides a positive seal
- Injection moulded polycarbonate thermoplastic enclosure with matching cover is easily punched, cut, or drilled
- Molded hinge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel | |
| Length | 273 mm | |
| Width | 175 mm | |
| Height | 273 mm | |
| Suitable for | PCJ12104L/PCJ12106L/PCJR1109 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |