PCJR0907 | Hammond
Mounting plate, steel, (L x W x H) 222 x 175 x 222 mm, for PCJ1082L/PCJ1084L/PCJ1086L/PCJR0907, PCJR0907
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5894 € *
Available: 2 pcs.
Available in 7 Days: 5 pcs. - if ordered today
Total Price:
14.59 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5894 €
10 pcs.
12.8401 €
50 pcs.
11.9714 €
150 pcs.
11.4359 €
500 pcs.
10.8647 €
*incl. VAT plus shipping costs
Subject to prior sale
Junction box, PCJR0907, Hammond
Polycarbonate junction box, designed to insulate and protect controls and components in both indoor and outdoor conditions.
Features
- Enhanced UV inhibitors protect against outdoor weathering
- Captive oil resistant gasket provides a positive seal
- Injection moulded polycarbonate thermoplastic enclosure with matching cover is easily punched, cut, or drilled
- Molded hinge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel | |
| Length | 222 mm | |
| Width | 175 mm | |
| Height | 222 mm | |
| Suitable for | PCJ1082L/PCJ1084L/PCJ1086L/PCJR0907 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |