PBPS19005BK2 | Hammond
Blind plate, steel, (H) 133 mm, 3 U, black, PBPS19005BK2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4573 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.46 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4573 €
10 pcs.
16.5886 €
50 pcs.
14.9107 €
100 pcs.
13.4232 €
*incl. VAT plus shipping costs
Subject to prior sale
Steel Rack Panel, PBPS19005BK2, Hammond
3U Steel Blank Panel Black - Plain with Steel material and length of 483 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind plate | |
| Material | steel | |
| Height | 133 mm | |
| cutting pitch differential | 3 U | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |