PBPS19003BK2 | Hammond
Blind plate, steel, (H) 89 mm, 2 U, black, PBPS19003BK2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4359 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.44 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4359 €
10 pcs.
10.8647 €
50 pcs.
9.7699 €
100 pcs.
8.7822 €
*incl. VAT plus shipping costs
Subject to prior sale
Steel Rack Panel, PBPS19003BK2, Hammond
2U Steel Blank Panel Black - Plain with Steel material and length of 483 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind plate | |
| Material | steel | |
| Height | 89 mm | |
| cutting pitch differential | 2 U | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |