PBPA19031GY2 | Hammond
Blind plate, aluminum, 18 U, gray, PBPA19031GY2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
133.8393 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
133.84 € *
Price list
Quantity
Price per unit*
1 pcs.
133.8393 €
10 pcs.
127.1634 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium Blank Panel, PBPA19031GY2, Hammond
18U 19" Rack Aluminium Blank Panel, ASA 61 Grey with Aluminium material and length of 483 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind plate | |
| Material | aluminum | |
| cutting pitch differential | 18 U | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |