PBPA19031BK2 | Hammond
Blind plate, aluminum, 18 U, black, PBPA19031BK2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
133.8393 € *
Available in 10 days: 1 pcs. - if ordered today
Total Price:
133.84 € *
Price list
Quantity
Price per unit*
1 pcs.
133.8393 €
10 pcs.
127.1634 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium Blank Panel, PBPA19031BK2, Hammond
18U 19" Rack Aluminium Blank Panel, Black with Aluminium material and length of 483 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind plate | |
| Material | aluminum | |
| cutting pitch differential | 18 U | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |