PBPA19024UNF | Hammond
Blind plate, aluminum, 14 U, PBPA19024UNF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.4792 € *
Available in 10 days: 2 pcs. - if ordered today
Total Price:
111.48 € *
Price list
Quantity
Price per unit*
1 pcs.
111.4792 €
10 pcs.
105.8981 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium Blank Panel, PBPA19024UNF, Hammond
14U 19" Rack Aluminium Blank Panel, Unfinished with Aluminium material and length of 483 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind plate | |
| Material | aluminum | |
| cutting pitch differential | 14 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |