PBPA19024LG2 | Hammond
Blind plate, aluminum, 14 U, light gray, PBPA19024LG2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.4792 € *
Available in 10 days: 2 pcs. - if ordered today
Total Price:
111.48 € *
Price list
Quantity
Price per unit*
1 pcs.
111.4792 €
10 pcs.
105.8981 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium Blank Panel, PBPA19024LG2, Hammond
14U 19" Rack Aluminium Blank Panel, Light Grey with Aluminium material and length of 483 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind plate | |
| Material | aluminum | |
| cutting pitch differential | 14 U | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |