PBPA19021UNF | Hammond
Blind plate, aluminum, 12 U, PBPA19021UNF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.4011 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
98.40 € *
Price list
Quantity
Price per unit*
1 pcs.
98.4011 €
10 pcs.
93.4864 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium Blank Panel, PBPA19021UNF, Hammond
12U 19" Rack Aluminium Blank Panel, Unfinished with Aluminium material and length of 483 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind plate | |
| Material | aluminum | |
| cutting pitch differential | 12 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |