PBPA19021GY2 | Hammond
Blind plate, aluminum, 12 U, gray, PBPA19021GY2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.4011 € *
Available in 10 days: 2 pcs. - if ordered today
Total Price:
98.40 € *
Price list
Quantity
Price per unit*
1 pcs.
98.4011 €
10 pcs.
93.4864 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium Blank Panel, PBPA19021GY2, Hammond
12U 19" Rack Aluminium Blank Panel, ASA 61 Grey with Aluminium material and length of 483 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind plate | |
| Material | aluminum | |
| cutting pitch differential | 12 U | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |