PBPA19014GY2 | Hammond
Blind plate, aluminum, (H) 356 mm, 8 U, dark gray, PBPA19014GY2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.2525 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
53.25 € *
Price list
Quantity
Price per unit*
1 pcs.
53.2525 €
10 pcs.
50.5988 €
50 pcs.
45.5294 €
100 pcs.
40.9717 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium Blank Panel, PBPA19014GY2, Hammond
8U 19" Rack Aluminium Blank Panel, ASA 61 Grey with Aluminium material and length of 483 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind plate | |
| Material | aluminum | |
| Height | 356 mm | |
| cutting pitch differential | 8 U | |
| Colour | dark gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |