PBPA19014BK2 | Hammond
Blind plate, aluminum, (H) 356 mm, 8 U, black, PBPA19014BK2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.2525 € *
Available in 10 days: 2 pcs. - if ordered today
Total Price:
53.25 € *
Price list
Quantity
Price per unit*
1 pcs.
53.2525 €
10 pcs.
50.5988 €
50 pcs.
45.5294 €
100 pcs.
40.9717 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium Blank Panel, PBPA19014BK2, Hammond
8U 19" Rack Aluminium Blank Panel, Black with Aluminium material and length of 483 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind plate | |
| Material | aluminum | |
| Height | 356 mm | |
| cutting pitch differential | 8 U | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |