PBPA19008UNF | Hammond
Blind plate, aluminum, (H) 222 mm, 5 U, PBPA19008UNF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.4140 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
36.41 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4140 €
10 pcs.
34.5933 €
50 pcs.
31.1423 €
100 pcs.
28.0245 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium Blank Panel, PBPA19008UNF, Hammond
5U 19" Rack Aluminium Blank Panel, Unfinished with Aluminium material and length of 483 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind plate | |
| Material | aluminum | |
| Height | 222 mm | |
| cutting pitch differential | 5 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |