PBPA19007BK2 | Hammond

Blind plate, aluminum, (H) 178 mm, 4 U, black, PBPA19007BK2

Order No.: 61H3531
EAN: 4099889573879
MPN:
PBPA19007BK2
Series: PBPA
PBPA19007BK2 Hammond Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.8448 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.84 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8448 €
10 pcs.
29.2978 €
50 pcs.
26.3823 €
100 pcs.
23.7524 €
*incl. VAT plus shipping costs
Subject to prior sale

Aluminium Blank Panel, PBPA19007BK2, Hammond

4U 19" Rack Aluminium Blank Panel, Black with Aluminium material and length of 483 mm

Technical specifications
Filter Property Value
Product type blind plate
Material aluminum
Height 178 mm
cutting pitch differential 4 U
Colour black
Logistics
Property Value
Customs tariff number 76169990
Country of origin CA
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes