PBPA19007BK | Hammond
Blind plate, aluminum, (H) 178 mm, 4 U, black, PBPA19007BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.8448 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
30.84 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8448 €
10 pcs.
29.2978 €
50 pcs.
26.3823 €
100 pcs.
23.7524 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium Blank Panel, PBPA19007BK, Hammond
4U 19" Rack Aluminium Blank Panel, Matte Black with Aluminium material and length of 483 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind plate | |
| Material | aluminum | |
| Height | 178 mm | |
| cutting pitch differential | 4 U | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |