PBPA19005LG2 | Hammond
Blind plate, aluminum, (H) 133 mm, 3 U, light gray, PBPA19005LG2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8476 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
23.85 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8476 €
10 pcs.
22.6457 €
50 pcs.
20.3728 €
100 pcs.
18.3379 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium Blank Panel, PBPA19005LG2, Hammond
3U 19" Rack Aluminium Blank Panel, Light Grey with Aluminium material and length of 483 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind plate | |
| Material | aluminum | |
| Height | 133 mm | |
| cutting pitch differential | 3 U | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |