PBPA19003BK | Hammond
Blind plate, aluminum, (H) 89 mm, 2 U, black, PBPA19003BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.491 € *
Available in 7 Days: 2 pcs. - if ordered today
Aluminium Blank Panel, PBPA19003BK, Hammond
2U 19" Rack Aluminium Blank Panel, Matte Black with Aluminium material and length of 483 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind plate | |
| Material | aluminum | |
| Height | 89 mm | |
| cutting pitch differential | 2 U | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |