PBPA19001BK2 | Hammond
Blind plate, aluminum, (H) 44 mm, 1 U, black, PBPA19001BK2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5775 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.58 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5775 €
5 pcs.
13.1257 €
10 pcs.
11.8167 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium Blank Panel, PBPA19001BK2, Hammond
1U 19" Rack Aluminium Blank Panel, Black with Aluminium material and length of 483 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind plate | |
| Material | aluminum | |
| Height | 44 mm | |
| cutting pitch differential | 1 U | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |