PBFS19008BK2 | Hammond
Blind plate, steel, (Ø) 222 mm, 5 U, black, PBFS19008BK2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.1550 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
29.16 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1550 €
10 pcs.
27.6913 €
50 pcs.
24.9305 €
100 pcs.
22.4434 €
*incl. VAT plus shipping costs
Subject to prior sale
Steel Blank Panel Black, PBFS19008BK2, Hammond
5U Formed Steel Blank Panel Black with Steel material and length of 483 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind plate | |
| Material | steel | |
| diameter | 222 mm | |
| cutting pitch differential | 5 U | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |