PBFS19005BK2 | Hammond
Blind plate, steel, (Ø) 133 mm, 3 U, black, PBFS19005BK2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3716 € *
Available in 7 Days: 3 pcs. - if ordered today
Total Price:
23.37 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3716 €
10 pcs.
22.2054 €
50 pcs.
19.9920 €
100 pcs.
17.9809 €
*incl. VAT plus shipping costs
Subject to prior sale
Steel Blank Panel Black, PBFS19005BK2, Hammond
3U Formed Steel Blank Panel Black with Steel material and length of 483 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind plate | |
| Material | steel | |
| diameter | 133 mm | |
| cutting pitch differential | 3 U | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |