P1868 | Hammond
Mounting plate, steel, (L x W) 378 x 378 mm, for PCJ181610L/PCU181610L/P1868, P1868
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.4044 € *
Available in 7 Days: 4 pcs. - if ordered today
Total Price:
60.40 € *
Price list
Quantity
Price per unit*
1 pcs.
60.4044 €
10 pcs.
57.3699 €
50 pcs.
51.6460 €
100 pcs.
46.4814 €
*incl. VAT plus shipping costs
Subject to prior sale
Inner mounting plate, P1868, Hammond
Inner mounting plate for PCJ181610L, PCU181610L, P1868. Mounting hardware is included with the enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel | |
| Length | 378 mm | |
| Width | 378 mm | |
| Suitable for | PCJ181610L/PCU181610L/P1868 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |