MF0040 | Hammond
Enclosure feet, PC, (L x W x H) 38 x 37 x 5 mm, light gray, MF0040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7608 € *
Available in 7 Days: 224 pcs. - if ordered today
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
10 pcs.
2.6180 €
50 pcs.
2.3562 €
100 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting Foot Kit, MF0040, Hammond
Mounting Foot Kit For RP Series Enclosures with Polycarbonate material and length of 37 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Material | PC | |
| Length | 38 mm | |
| Width | 37 mm | |
| Height | 5 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |