M797-24 | Hammond
Enclosure feet, PA, (L x W x H) 686 x 406 x 356 mm, black, M797-24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9246 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.92 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9246 €
10 pcs.
9.4248 €
50 pcs.
8.4847 €
100 pcs.
7.6279 €
*incl. VAT plus shipping costs
Subject to prior sale
Folding Feet, M797-24, Hammond
Folding Feet with General Purpose ABS material and length of 16 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Material | PA | |
| Length | 686 mm | |
| Width | 406 mm | |
| Height | 356 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |