M3299-1131 | Hammond
Handle, angled, aluminum, (L x H) 32 mm x 40 mm, black, M3299-1131
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1015 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
14.10 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1015 €
10 pcs.
13.3875 €
50 pcs.
12.0428 €
100 pcs.
10.8409 €
*incl. VAT plus shipping costs
Subject to prior sale
Handle, M3299-1131, Hammond
Handle with Aluminium material and length of 42 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Design | angled | |
| Material | aluminum | |
| Length | 32 mm | |
| Height | 40 mm | |
| Colour | black | |
| Type of mounting | screw M4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |