M3265-1003 | Hammond
Handle, straight, aluminum, black, M3265-1003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.9876 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
30.99 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9876 €
10 pcs.
29.4168 €
50 pcs.
26.4775 €
100 pcs.
23.8357 €
*incl. VAT plus shipping costs
Subject to prior sale
Handle, M3265-1003, Hammond
Handle with Aluminium material and length of 1000 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Design | straight | |
| Material | aluminum | |
| Colour | black | |
| Type of mounting | screw M4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |