M268-4 | Hammond
Handle, straight, aluminum, (L x H) 181 mm x 40 mm, black, M268-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1110 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1110 €
10 pcs.
19.0995 €
50 pcs.
17.1717 €
100 pcs.
15.4581 €
*incl. VAT plus shipping costs
Subject to prior sale
Handle, M268-4, Hammond
Handle with Aluminium material and length of 194 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Design | straight | |
| Material | aluminum | |
| Length | 181 mm | |
| Height | 40 mm | |
| Colour | black | |
| Type of mounting | screw M5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |