HYG107 | Hammond
Replacement seal, rectangular, silicone, (W x H x D) 178 x 254 x 25 mm, HYG107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
137.3141 € *
Available in 7 Days: 1 pcs. - if ordered today
Replacement gasket, HYG107, Hammond
Replacement gasket for stainless steel hygienic enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement seal | |
| Design | rectangular | |
| Material | silicone | |
| Width | 178 mm | |
| Height | 254 mm | |
| Depth | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |